12X12C2

Vector
574-12X12C2
12X12C2

Mfr.:

Description:
Copper Clad Boards V BOARD,CEM-1,COPPER 12.0X12.0"NO HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,172.03 ₹2,172.03
₹2,026.67 ₹10,133.35
₹1,969.83 ₹19,698.30
₹1,909.26 ₹47,731.50
₹1,861.74 ₹93,087.00
₹1,822.60 ₹1,82,260.00
₹1,777.87 ₹4,44,467.50
₹1,748.06 ₹8,74,030.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Copper Clad Boards
RoHS:  
Laminate Boards
Copper
12 in
12 in
Single Sided Copper Board
Brand: Vector
Dimensions: 12 in L x 12 in W
Product Type: Boards
Factory Pack Quantity: 1
Subcategory: Prototyping
Type: Single Sided
Unit Weight: 353.122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.