169P44

Vector
574-169P44
169P44

Mfr.:

Description:
PCBs & Breadboards 4.50 X 17 X .062 042" Hole Diameter

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,931.62 ₹1,931.62
₹1,637.17 ₹8,185.85
₹1,550.52 ₹15,505.20
₹1,449.88 ₹36,247.00
₹1,382.79 ₹69,139.50
₹1,224.39 ₹1,22,439.00
₹1,169.41 ₹2,92,352.50
₹1,139.59 ₹5,69,795.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Protoboards
Perforated
114.3 mm
431.8 mm
Brand: Vector
Contact Material: CEM-1 Epoxy Glass Composite
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 110.223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000070
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.