169P44XXXP

Vector
574-169P44XXXP
169P44XXXP

Mfr.:

Description:
PCBs & Breadboards 4.50 X 17 X .062 042" Hole Diameter

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
7
Expected 10-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,034.12 ₹2,034.12
₹1,771.35 ₹8,856.75
₹1,678.17 ₹16,781.70
₹1,569.15 ₹39,228.75
₹1,497.40 ₹74,870.00
₹1,397.70 ₹1,39,770.00
₹1,321.29 ₹3,30,322.50
₹1,272.84 ₹6,36,420.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
114.3 mm
431.8 mm
Brand: Vector
Contact Material: FR2 Phenolic
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 97.523 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.