169P79

Vector
574-169P79
169P79

Mfr.:

Description:
PCBs & Breadboards 8.00 X 17 X .062 042" Hole Diameter

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,963.88 ₹3,963.88
₹3,479.34 ₹17,396.70
₹3,306.96 ₹33,069.60
₹3,104.76 ₹77,619.00
₹2,945.42 ₹1,47,271.00
₹2,811.24 ₹2,81,124.00
₹2,666.81 ₹6,66,702.50
500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
Through hole board
203.2 mm
431.8 mm
Brand: Vector
Contact Material: CEM-1 Epoxy Glass Composite
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 199.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99