169P84WE

Vector
574-169P84WE
169P84WE

Mfr.:

Description:
PCBs & Breadboards 8.50 X 17 X .062 042" Hole Diameter

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,273.41 ₹3,273.41
₹2,963.12 ₹14,815.60
₹2,761.86 ₹27,618.60
₹2,554.06 ₹63,851.50
₹2,468.34 ₹1,23,417.00
₹2,354.66 ₹2,35,466.00
₹2,231.66 ₹5,57,915.00
₹2,212.09 ₹11,06,045.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Protoboards
Perforated
215.9 mm
431.8 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 508.032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.