349P84

Vector
574-349P84
349P84

Mfr.:

Description:
PCBs & Breadboards 8.50" X 35.00" .062 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,734.16 ₹11,734.16
₹11,187.19 ₹55,935.95
₹11,000.83 ₹1,10,008.30
₹10,493.93 ₹2,62,348.25
₹10,288.00 ₹5,14,400.00
₹10,107.23 ₹10,10,723.00
250 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
215.9 mm
889 mm
Brand: Vector
Contact Material: CEM-1 Epoxy Glass Composite
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.