3682-2

Vector
574-3682-2
3682-2

Mfr.:

Description:
PCBs & Breadboards 4.5x6.5 INTER LEAVE 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,088.70 ₹3,088.70
₹2,900.04 ₹14,500.20
₹2,813.79 ₹28,137.90
₹2,768.87 ₹69,221.75
₹2,681.72 ₹1,34,086.00
₹2,637.70 ₹2,63,770.00
₹2,550.56 ₹6,37,640.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Brand: Vector
Contact Material: CEM-1
Product Type: Breadboards, Protoboards and Accessories
Spacing: 22.86 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99