3690-6

Vector
574-3690-6
3690-6

Mfr.:

Description:
PCI Express/PCI Connectors 11" .156" centers 22 contacts per side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,022.40 ₹5,022.40
₹4,775.48 ₹47,754.80
₹4,502.46 ₹1,12,561.50
₹4,316.10 ₹2,15,805.00
₹4,148.37 ₹4,14,837.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCI Express/PCI Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Brand: Vector
Description/Function: General purpose extender
Height: 114.3 mm
Housing Material: FR4, Epoxy Glass
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Unit Weight: 304.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.