3797-2

Vector
574-3797-2
3797-2

Mfr.:

Description:
PCBs & Breadboards 4.50 X 2.73 X .062 042" Hole Diameter

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,237.25 ₹2,237.25
₹2,041.57 ₹10,207.85
₹1,927.89 ₹19,278.90
₹1,789.06 ₹44,726.50
₹1,725.69 ₹86,284.50
₹1,643.70 ₹1,64,370.00
₹1,549.58 ₹3,87,395.00
₹1,487.15 ₹7,43,575.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Protoboards
Through Hole
114.3 mm
69.342 mm
Brand: Vector
Contact Material: CEM-1
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Spacing: 3.9624 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 27.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.