4610-3

Vector
574-4610-3
4610-3

Mfr.:

Description:
PCBs & Breadboards 6.50 X 4.50 X .062 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,668.32 ₹4,668.32
₹4,180.05 ₹20,900.25
₹3,899.58 ₹38,995.80
₹3,611.66 ₹90,291.50
₹3,495.18 ₹1,74,759.00
₹3,336.78 ₹3,33,678.00
₹3,168.12 ₹7,92,030.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Perforated
165.1 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99