4614

Vector
574-4614
4614

Mfr.:

Description:
PCBs & Breadboards EUROCARD 6.3"X3.94"

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,489.59 ₹3,489.59
₹3,160.67 ₹15,803.35
₹2,945.42 ₹29,454.20
₹2,783.29 ₹69,582.25
₹2,662.15 ₹1,33,107.50
₹2,513.06 ₹2,51,306.00
₹2,383.54 ₹5,95,885.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Protoboards
Through Hole
Through hole board
100.08 mm
160.02 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.