47Q78WE

Vector
574-47Q78WE
47Q78WE

Mfr.:

Description:
PCBs & Breadboards V BOARD,3U,.025" HOLES ON 2MM GRID

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,536.26 ₹1,536.26
₹1,335.02 ₹6,675.10
₹1,263.15 ₹12,631.50
₹1,179.60 ₹29,490.00
₹1,123.90 ₹56,195.00
₹1,074.49 ₹1,07,449.00
₹1,016.09 ₹2,54,022.50
₹977.46 ₹4,88,730.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
Brand: Vector
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99