64P44XXXP

Vector
574-64P44XXXP
64P44XXXP

Mfr.:

Description:
PCBs & Breadboards 4.50 X 6.50 X .062 042" Hole Diameter

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,028.71 ₹1,028.71
₹932.73 ₹4,663.65
₹880.55 ₹8,805.50
₹819.98 ₹20,499.50
₹779.92 ₹38,996.00
₹718.42 ₹71,842.00
₹677.42 ₹1,69,355.00
₹650.40 ₹3,25,200.00
₹631.76 ₹6,31,760.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Perforated
114.3 mm
165.1 mm
Brand: Vector
Contact Material: FR2 Phenolic
Product Type: Breadboards, Protoboards and Accessories
Spacing: 2.54 mm
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 39.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.