8019

Vector
574-8019
8019

Mfr.:

Description:
PCBs & Breadboards CIRCBORD 3.94"X6.3" 042" Hole Diameter

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,442.25 ₹2,442.25
₹2,131.03 ₹10,655.15
₹2,020.14 ₹20,201.40
₹1,891.55 ₹47,288.75
₹1,805.83 ₹90,291.50
₹1,692.15 ₹1,69,215.00
₹1,601.76 ₹4,00,440.00
₹1,543.06 ₹7,71,530.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Through Hole
Through hole board
160 mm
100 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 52.164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000070
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.