8020

Vector
574-8020
8020

Mfr.:

Description:
PCBs & Breadboards PLUGBORD 3.94"X6.3" 042" Hole Diameter

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,689.93 ₹3,689.93
₹3,236.14 ₹16,180.70
₹3,074.94 ₹30,749.40
₹2,828.01 ₹70,700.25
₹2,730.17 ₹1,36,508.50
₹2,598.79 ₹2,59,879.00
₹2,461.82 ₹6,15,455.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS:  
Protoboards
Through Hole
6.3 in
3.94 in
Brand: Vector
Contact Material: FR4 Epoxy Glass (MIL - P13949 Type Gf )
Height: 0.062 in
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 38.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.