8024

Vector
574-8024
8024

Mfr.:

Description:
PCBs & Breadboards PLUGBORD,025"PTH,3.94"X6.32MM,3-HSP,FR-4

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,288.50 ₹2,288.50
₹1,995.92 ₹9,979.60
₹1,891.55 ₹18,915.50
₹1,704.26 ₹42,606.50
₹1,652.08 ₹82,604.00
₹1,570.08 ₹1,57,008.00
₹1,485.29 ₹3,71,322.50
₹1,430.31 ₹7,15,155.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Protoboards
Through Hole
100 mm
160 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.