CCA10F/90

Vector
574-CCA10F/90
CCA10F/90

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures ASSEMBLED SUBRACK 2U FRAME ONLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,891.72 ₹16,891.72
₹16,889.92 ₹84,449.60
₹16,889.02 ₹1,68,890.20
₹16,888.12 ₹4,22,203.00
₹16,887.22 ₹8,44,361.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Assembled Subrack
12 in
1.583 ft
3.5 in
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
7616995190
TARIC:
8473308000
ECCN:
EAR99