CCA13S-H/90

Vector
574-CA13SH90
CCA13S-H/90

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures SUBRACK,SNAP-IN GUIDES, HALF-WIDTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,314.13 ₹15,314.13
₹15,313.20 ₹3,82,830.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Assembled Subrack
Aluminum
3U
9 in
19 in
5.25 in
Rack Mount
Brand: Vector
Features: Snap-in Card Guides Included
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.