CCA15F/90

Vector
574-CCA15F/90
CCA15F/90

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures CARD CAGE FRAME ONLY FOR SNAP-IN GUIDES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,914.61 ₹18,914.61
₹18,773.91 ₹93,869.55
₹18,638.80 ₹1,86,388.00
₹18,637.86 ₹4,65,946.50
100 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Desktop & Rack Mount Panel Enclosures
Assembled Subrack
Aluminum
4U
12 in
19 in
7 in
Rack Mount
Brand: Vector
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
TARIC:
8538100090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.