FP52A5HP

Vector
574-FP52A5HP
FP52A5HP

Mfr.:

Description:
Racks & Rack Cabinet Accessories FILLER PNL,3UX5HP,EMC GASKET, CAP SLEEVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,362.79 ₹2,362.79
₹2,185.81 ₹10,929.05
₹2,113.04 ₹21,130.40
₹2,042.06 ₹51,051.50
₹2,016.91 ₹1,00,845.50
₹1,981.87 ₹1,98,187.00
₹1,980.97 ₹3,96,194.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Racks & Rack Cabinet Accessories
Accessories
Filler Panel
0.98 in
Aluminum
Brand: Vector
Length / Height: 5 in
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
TARIC:
8538100090