HD99

Vector
574-HD99
HD99

Mfr.:

Description:
Electrical Enclosure Accessories HDWR KIT 48 EA M2.5 X11MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,273.06 ₹5,273.06
₹4,508.05 ₹22,540.25
₹4,213.60 ₹42,136.00
₹3,895.86 ₹97,396.50
₹3,835.29 ₹1,91,764.50

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Hardware
11 mm
Brand: Vector
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 42.793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
7616109030
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.