RE96FWP

Vector
574-RE96FWP
RE96FWP

Mfr.:

Description:
DIN 41612 Connectors CONN 96 PIN PRESSFIT W/W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,809.56 ₹1,809.56
₹1,724.76 ₹17,247.60
₹1,660.47 ₹41,511.75
₹1,654.88 ₹82,744.00
₹1,591.51 ₹1,59,151.00
₹1,551.45 ₹3,87,862.50
₹1,532.81 ₹7,66,405.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
2.54 mm
Socket
Press Fit
Straight
2.5 A
Gold
Copper Alloy
Brand: Vector
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.