RE96MW

Vector
574-RE96MW
RE96MW

Mfr.:

Description:
DIN 41612 Connectors 96P MALE DIN CON WW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,661.40 ₹1,661.40
₹1,366.02 ₹13,660.20
₹1,208.54 ₹30,213.50
₹1,173.14 ₹1,17,314.00
₹1,101.39 ₹2,75,347.50
₹1,052.93 ₹5,26,465.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: DIN 41612 Connectors
RoHS:  
Headers
96 Position
3 Row
2.54 mm
Pin Header
Wire Wrap
Straight
2.5 A
Gold
Copper Alloy
Brand: Vector
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Unit Weight: 40.824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.