CHHAVI-FNB

Vicharak
392-CHHAVI-FNB
CHHAVI-FNB

Mfr.:

Description:
Fingerprint Sensor Modules A wireless, open source, ESP32-based, FPC BM-Lite fingerprint sensor with an NFC controller, an antenna module, a 200 mAh LiPo battery, and a 3D-printed stand.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
91 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,988.50 ₹6,988.50

Product Attribute Attribute Value Select Attribute
Vicharak
Product Category: Fingerprint Sensor Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fingerprint Sensor
Capacitive
I2C
ESP32, NFC Controller
Chassis Mount
26 mm x 26 mm x 9 mm
Brand: Vicharak
Product Type: Fingerprint Sensors
Series: Chhavi
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.