25283

Vicor
492-25283
25283

Mfr.:

Description:
Film Capacitors SMD 4700pf Y-cap, 250VAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4700 pF
SMD/SMT
Paper
12.7 mm (0.5 in)
11.5 mm (0.453 in)
SMD Film Capacitors
250 VAC
20 %
6.5 mm (0.256 in)
5045
- 40 C
+ 100 C
Bulk
Brand: Vicor
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Metallized Paper
Unit Weight: 2.229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.