30140

Vicor
492-30140
30140

Mfr.:

Description:
Heat Sinks VI-J00 Tran 0.4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 23-11-2026
77
Expected 15-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,179.48 ₹2,179.48
₹1,732.22 ₹17,322.20
₹1,582.20 ₹39,555.00
₹1,526.29 ₹1,52,629.00

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Heat Sinks
Heat Sinks
Aluminum
Straight Fin
2.26 in
2.26 in
0.47 in
Brand: Vicor
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 65.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504902000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
7616999099
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.