30269

Vicor
492-30269
30269

Mfr.:

Description:
Heat Sinks Mini Tran 0.9" Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,092.11 ₹6,092.11
₹4,839.77 ₹48,397.70
₹4,421.39 ₹1,10,534.75
₹4,265.78 ₹4,26,578.00

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Heat Sinks
Heat Sinks
Screw
Aluminum
Straight Fin
2.28 in
2.22 in
0.91 in
Brand: Vicor
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Heatsink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
7604291010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.