30270

Vicor
492-30270
30270

Mfr.:

Description:
Heat Sinks Micro Tran 0.9" Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
82
Expected 07-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,412.25 ₹3,412.25
₹2,710.61 ₹27,106.10
₹2,476.72 ₹61,918.00
₹2,389.14 ₹2,38,914.00

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Heat Sinks
Heat Sinks
Screw
Aluminum
Straight Fin
2.28 in
Brand: Vicor
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504909650
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.