31499-12

Vicor
492-31499-12
31499-12

Mfr.:

Description:
Power Inductors - SMD IND BASKET OUTPUT 8T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹968.14 ₹968.14
₹768.74 ₹7,687.40
₹702.58 ₹17,564.50
₹677.42 ₹67,742.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Inductors - SMD
Power Choke
Unshielded
2.62 uH
20 %
37 A
1.43 mOhms
- 55 C
+ 125 C
25
Standard
20.32 mm
9.779 mm
8.458 mm
Ferrite
31499
Reel
Application: Power
Brand: Vicor
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.