32006

Vicor
492-32006
32006

Mfr.:

Description:
Power Inductors - Leaded 19#17WTAPE (03347)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
53
Expected 09-06-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,075.87 ₹3,075.87
₹2,443.18 ₹24,431.80
₹2,232.59 ₹55,814.75
₹2,149.66 ₹1,07,483.00
₹2,123.57 ₹2,12,357.00

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Inductors - Leaded
Power Filter
Radial
Unshielded
2.2 mH
13 A
14 mOhms
Standard
PCB Mount
19.05 mm
28.956 mm
Tray
Brand: Vicor
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Unit Weight: 36.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.