EN1C11

Vicor
492-EN1C11
EN1C11

Mfr.:

Description:
Power Conditioners EN C 600W SP SLOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,383.33 ₹48,383.33
₹38,432.65 ₹3,84,326.50
₹35,067.25 ₹8,76,681.25
50 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Conditioners
RoHS: N
90 VAC to 132 VAC, 180 VAC to 264 VAC
250 V to 375 V
575 W
PCB Mount
Brand: Vicor
Features: AC Front-End Solution for EN Compliance
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product: Power Front-End Systems
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0