EN1EG1

Vicor
492-EN1EG1
EN1EG1

Mfr.:

Description:
Power Conditioners EN E 600WG SLOT RO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,815.46 ₹48,815.46
₹38,775.84 ₹3,87,758.40
₹35,380.79 ₹8,84,519.75
50 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Conditioners
90 VAC to 132 VAC, 180 VAC to 264 VAC
250 V to 375 V
575 W
PCB Mount
Brand: Vicor
Features: AC Front-End Solution for EN Compliance
Product: Power Front-End Systems
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0