EN1H21

Vicor
492-EN1H21
EN1H21

Mfr.:

Description:
Power Conditioners EN H 600W SLOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,307.74 ₹56,307.74
₹44,726.40 ₹4,47,264.00
₹40,810.04 ₹10,20,251.00
50 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Conditioners
RoHS: N
90 VAC to 132 VAC, 180 VAC to 264 VAC
250 V to 375 V
575 W
PCB Mount
Brand: Vicor
Features: AC Front-End Solution for EN Compliance
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product: Power Front-End Systems
Product Type: Power Conditioning
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.