FARM1C11

Vicor
492-FARM1C11
FARM1C11

Mfr.:

Description:
Power Line Filters C 500W SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,743.67 ₹36,743.67
₹29,185.84 ₹2,91,858.40
₹26,668.12 ₹6,66,703.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
RoHS: N
EMI Filter
90 VAC to 264 VAC
10 A
Through Hole
Solder Pin
1.5 mA
47 Hz to 880 Hz
Brand: Vicor
Compliance: UL; CSA; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.