FARM2CN1

Vicor
492-FARM2CN1
FARM2CN1

Mfr.:

Description:
Power Supplies - Chassis Mount Vicor

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
5
Expected 03-12-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,168.97 ₹40,168.97
₹31,906.70 ₹3,19,067.00
₹29,154.16 ₹7,28,854.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
750 W, 1.5 kW
90 VAC to 264 VAC
1 Output
250 VDC to 370 VDC
3.5 A
Encapsulated
2.121 kVDC
Industrial
57.9 mm
55.9 mm
12.7 mm
Brand: Vicor
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.