MI-P2PP-IWW

Vicor
Not Assigned
MI-P2PP-IWW

Mfr.:

Description:
DC/DC Converters - Chassis Mount MI-P2PP-IWW 28V/13.8V 13.8V 20

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
2 Output
100 W
24 V
18 V
50 V
13.8 V
13.8 V
3 kV
125 mm
125 mm
15.75 mm
Industrial
Brand: Vicor
Input Voltage: 18 V to 50 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99