URAM2HG2

Vicor
492-URAM2HG2
URAM2HG2

Mfr.:

Description:
Power Line Filters URAM H 20AGRD Ro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,525.73 ₹25,525.73
₹20,275.04 ₹2,02,750.40
₹18,526.98 ₹4,63,174.50
100 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Line Filters
Active and Passive Filter
3 VDC to 30 VDC
20 A
PCB Mount
Solder Pin
1.1 kHz to 1 MHz
Brand: Vicor
Compliance: CE
Height: 12.7 mm
Length: 57.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 36.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.