VE-JV3-IY

Vicor
492-VE-JV3-IY

VE-JV3-IY

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole VE-JV3-IY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,941.72 ₹46,941.72
₹37,287.33 ₹3,72,873.30
₹34,022.22 ₹8,50,555.50
50 Quote

Product Attribute Attribute Value
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
Through Hole
1 Output
50 W
24 V
10 V
36 V
24 V
3 kV
- 40 C
+ 100 C
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
Isolated
VI-J00/VE-J00
Brand: Vicor
Input Voltage: 10 V to 36 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 85 g