VE-LU1-IW

Vicor
Not Assigned
VE-LU1-IW

Mfr.:

Description:
Power Supplies - Chassis Mount 12V 100W MICROCONTROLLER FLATP

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
100 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
12 VDC
Enclosed
4.242 kVDC
80 % to 90 %
Industrial
234.8 mm (9.244 in)
124.5 mm (4.902 in)
34.8 mm (1.37 in)
FlatPAC
Brand: Vicor
Compliance: CE, CSA, EN, cTUVus, cURus, FCC, IEC 60950-1, UL 60950-1
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Tradename: FlatPAC
Type: FlatPAC Autoranging AC-DC Switcher
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99