VI-M33-CU

Vicor
Not Assigned
VI-M33-CU

Mfr.:

Description:
DC/DC Converters - Chassis Mount VI-M33-CU 48V/24V 200W

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
200 W
48 V
24 V
3 kV
125 mm
125 mm
15.75 mm
Industrial
MegaMod
Brand: Vicor
Input Voltage: 42 V to 60 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99