VP-F1518387

Vicor
492-VP-F1518387
VP-F1518387

Mfr.:

Description:
Power Supplies - Chassis Mount VCAD:VP-F1518387

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,85,979.83 ₹1,85,979.83
10 Quote

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
REACH - SVHC:
500 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
2 VDC to 48 VDC
80 A
Encapsulated
3 kVAC
70 % to 80 %
Industrial
232.4 mm (9.15 in)
80 mm (3.15 in)
20.5 mm (0.807 in)
Brand: Vicor
Compliance: CE, cTUVus, EN 60950-1, UL 60950-1
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Autoranging VIPAC Power System
Unit Weight: 808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.