VTDCFAPI001G

393-VTDCFAPI001G
VTDCFAPI001G

Mfr.:

Description:
Memory Cards 1GB,CF, Type 1,PE,SLC,Industrial Temp (-40 to 85 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Memory Cards
Compact Flash Cards
1 GB
SLC
5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
VTDC
Brand: Virtium
Length: 42.8 mm
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Tradename: TuffDrive
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.