5433

Visaton
243-5433
5433

Mfr.:

Description:
Film Capacitors MKT-A 22 UF/250V.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 05-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,066.91 ₹1,066.91
₹747.30 ₹7,473.00
₹688.60 ₹34,430.00

Similar Products

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Film Capacitors
22 uF
250 VDC
Axial
Polypropylene (PP)
45 mm (1.772 in)
General Film Capacitors
5 %
2 Pin
Straight
Brand: Visaton
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250060
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.