SL0810001

Vishay / Ametherm
995-SL0810001
SL0810001

Mfr.:

Description:
Inrush Current Limiters 10OHM 1A 8MM INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.98 ₹176.98
₹132.96 ₹1,329.60
₹99.72 ₹4,986.00
₹97.03 ₹9,703.00
₹89.30 ₹22,325.00
₹82.20 ₹41,100.00
₹73.31 ₹73,310.00
₹71.06 ₹1,77,650.00
₹61.27 ₹3,06,350.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1 A
10 Ohms
0.2
8 mm
3.5 mm
0.5 mm
6.35 mm
Bulk
SL08
Brand: Vishay / Ametherm
Dissipation Factor DF: 9 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 778.231 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99