F340Y231530MF02W0
See Product Specifications
Mfr.:
Description:
Safety Capacitors MKP F340Y2 15nF 20 305Vac
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹73.61 | ₹73.61 | |
| ₹54.04 | ₹540.40 | |
| ₹42.96 | ₹4,296.00 | |
| ₹37.83 | ₹18,915.00 | |
| Full Reel (Order in multiples of 1100) | ||
| ₹33.54 | ₹36,894.00 | |
| ₹33.08 | ₹72,776.00 | |
| ₹30.47 | ₹7,37,374.00 | |
Similar Products
Datasheet
Application Notes
Models
Technical Resources
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
