K472K15X7RF5TL2

Vishay / BC Components
594-K472K15X7RF5TL2

K472K15X7RF5TL2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 4700pF 50volts 10% X7R 2.5mm LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,149

Stock:

12,149 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20.01 ₹20.01
₹11.31 ₹113.10
₹7.22 ₹722.00
₹6.00 ₹3,000.00
₹5.05 ₹5,050.00
Full Reel (Order in multiples of 4000)
₹3.74 ₹14,960.00
₹3.57 ₹28,560.00
₹3.31 ₹79,440.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹20.01
Min:
1

Product Attribute Attribute Value
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
K
Radial
4700 pF
50 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
4 mm
2.6 mm
4 mm
Reel
Cut Tape
Brand: Vishay / BC Components
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Lead Diameter: 0.5 mm
Lead Style: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Temperature Coefficient/Code: X7R
Tradename: Mono-Kap
Type: Radial Leads
Voltage Rating: 50 V
Unit Weight: 160 mg