LCA0207001001G2200

Vishay / BC Components
594-LCA0207001001G22
LCA0207001001G2200

Mfr.:

Description:
Carbon Film Resistors - Through Hole LCA0207 1K0 2% A2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹124.86 ₹124.86
₹71.47 ₹714.70
₹58.24 ₹1,456.00
₹43.89 ₹4,389.00
₹38.95 ₹9,737.50
₹35.04 ₹17,520.00
₹30.66 ₹30,660.00
₹30.56 ₹1,22,240.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Carbon Film Resistors - Through Hole
LCA
Axial
350 mW
2 %
- 55 C
+ 155 C
300 V
2.4 mm
6.1 mm
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.