MBA02040C1028FC100

Vishay / BC Components
594-MBA02040C1028FC1
MBA02040C1028FC100

Mfr.:

Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% C1 1R02

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹56.75 ₹567.50
₹46.03 ₹1,150.75
₹32.99 ₹3,299.00
₹28.70 ₹7,175.00
₹26.09 ₹13,045.00
₹23.85 ₹23,850.00
₹20.41 ₹1,02,050.00
₹18.82 ₹1,88,200.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MBA - Professional
1.02 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.6 mm
3.6 mm
Axial
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Application: Automotive, Industrial, Medical
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.