MBE04140C1000BC100

Vishay / BC Components
594-MBE04140C1000BC1
MBE04140C1000BC100

Mfr.:

Description:
Metal Film Resistors - Through Hole MBE/SMA 0414-50 0.1% C1 100R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹96.91 ₹969.10
₹86.28 ₹2,157.00
₹68.11 ₹6,811.00
₹58.33 ₹14,582.50
₹54.98 ₹27,490.00
₹46.68 ₹46,680.00
₹44.82 ₹2,24,100.00
₹42.77 ₹4,27,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
100 Ohms
1 W
0.1 %
50 PPM / C
- 55 C
+ 155 C
500 V
4.2 mm
11.9 mm
Axial
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Application: Automotive, Industrial, Medical
Brand: Vishay / BC Components
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.