NFR25H0004709JR500

Vishay / BC Components
594-NFR25H0004709JR5
NFR25H0004709JR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 47 OHM 5% 100PPM 1/2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,290

Stock:
13,290 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.71 ₹28.71
₹18.44 ₹184.40
₹13.83 ₹345.75
₹11.48 ₹1,148.00
₹10.61 ₹2,652.50
₹9.57 ₹4,785.00
₹8.70 ₹8,700.00
Full Reel (Order in multiples of 5000)
₹8.44 ₹42,200.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
NFR25H
47 Ohms
500 mW (1/2 W)
5 %
350 V
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Brand: Vishay / BC Components
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99